Cantidad | Precio (sin IVA) |
---|---|
10+ | 230,280 € |
Información del producto
Resumen del producto
PFH500F-12-1D0-R PFH500 series AC-DC power module is used in environments where convection or forced air cooling is not viable. Suitable for use in outdoor enclosures or liquid cooled applications, this pcb mounted power modules accept a wide range AC input and deliver an adjustable, regulated output. High ambient temperatures can be tolerated as the conduction cooled baseplate can withstand -40 to 100°C temperatures. This third generation module also has a PMBus™ interface with read/write capability for remote monitoring and programming. It features simplified paralleling for higher power or redundant applications. It includes overcurrent, overvoltage, overtemperature protection. Application includes industrial, COTS, test, LED, communication, broadcast. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 85 to 265VAC (low line derating may apply), output voltage is 12V
- Maximum output current is 42A, maximum output power is 504W (total o/p power including auxiliary o/p)
- Typical efficiency is 90 / 92% (115/230VAC, 100% load)
- 3mm (M3) threaded mounting insert, droop mode current share
- Metal case, high power density, high efficiency, remote monitoring and programming via i²C
- Less board area required, easier thermal management and lower radiated EMI
- Less waste heat to manage and reduced AC power consumption
- Cold plate / conduction cooling for fanless and rugged environments
- 3 years warranty, operating baseplate temperature range from -40 to 100°C
- Size (L x W x H) is 101.6 x 61.0 x 13.3mm
Especificaciones técnicas
ITE
504W
42A
-
-
85V AC a 265V AC
13.46mm
PFH500F Series
1 Salida
12V
-
-
Ajustable, Fijo
60.96mm
101.6mm
No SVHC (15-Jan-2018)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Malaysia
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto