Información del producto
Resumen del producto
ABL8BBU24400 is a battery control module. It has a rated input of 24V to 28.8VDC, a rated output current of 40A at 24V DC. This battery control module is designed to act as a battery charger, to allow batteries usage during significant network power shortages. It has control backup battery charging and backup supply to ensure the longest battery lifetime. It provides reliable and fast switching between network supply and battery supply avoiding disturbances on your critical control power supply lines. It is a functional module for power supply for industrial use, rail mounting. It conforms to UL 508, CSA C22.2 No 60950-1 standards. It is certified by EAC, and RCM.
- Input voltage range from 24 to 28.8VDC
 - 40A maximum output current
 - 12W maximum power dissipation
 - 1 output channel, 18 months warranty
 - RCM, EAC certified, UL 508, CSA C22.2 No 60950-1 standards
 - IP20 conforming to IEC 60529 (IP degree of protection)
 - 500V between input and ground, 500V between output and ground (dielectric strength)
 - Class II VDE 0106-1 (overvoltage category)
 - Ambient temperature range from -25°C to 60°C
 
Especificaciones técnicas
-
Phaseo ABL8 Series
Módulo de Control de Baterías
No SVHC (15-Jan-2019)
Productos asociados
6 productos encontrados