Información del producto
Resumen del producto
Reisser Concrete Frame Screws offer a versatile fixing solution for a variety of materials. Ideal for fixing window / door frames, timber battens, facades etc. into masonry. With a Torx drive for maximum torque transfer and reduced “cam out” the Concrete Frame Screws gives a through fixing solution to prevent the need for marking and re-positioning. Locking ribs under the head fix firmly into the material and the flat pan head gives a neat finish when in place. The interlocking high low thread pattern gives very high pull out values, whilst the serrations on the threads removes more debris and reduces fixing stress, this also allows for closer fixing centres than expansion anchors and can be used closer to the edge of substrates.
- T30 Drive for increased torque control and reduced 'cam out'
- With interlocking 'hi-low' thread to give high pull out resistance in base materials
Notas
Requires a 6mm Pilot Hole
Especificaciones técnicas
-
132mm
Acero
Reisser - Concrete Frame Screws
7.5mm
Amarillo de Zinc
Torx con Cabeza Avellanada / Plana
0
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
Certificado de conformidad del producto