| Cantidad | Precio (sin IVA) |
|---|---|
| 1000+ | 0,480 € |
Información del producto
Resumen del producto
FK series Type V surface mount high temperature reflow soldering aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability. The EEE-FK series capacitors have been reduced in size, saving board space and reducing cost. The EEE-FK series capacitors’ vibration-proof feature that can withstand 30G makes it ideal for strenuous environments.
- Endurance:105°C 2000h
- Low impedance (40 % to 60 % less than FC series)
- Miniaturized (30 % to 50 % less than FC series)
- Vibration-proof product (30G guaranteed)
Especificaciones técnicas
Cilindro radial: SMD
10V
2000 horas a 105°C
FK Series
Soldadura
-
10.5mm
-55°C
AEC-Q200
330µF
0.16ohm
Polar
± 20%
8mm
-
600mA
105°C
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Alternativas para EEEFK1A331AV
2 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Japan
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto