Información del producto
Resumen del producto
AXM0F343 is a System on Chip (Soc) for true single chip wireless applications. The SoC contains the field proven narrow-band AX5043 RF transceiver and a high performance ARM® Cortex®-M0+ microcontroller (MCU). The AX5043 radio is extremely powerful and is software programmable. With the widest array of available modulation schemes, frequency range from 27MHz to 1050MHz and data rates from 100bps to 125Kbps, nearly any Sub GHz protocol, proprietary or standards based, can be implemented. The software programmability of the radio core also makes it possible to share a common hardware design for products that have different software loaded, making it easier for customers to manage multiple SKUs. It’s also possible to implement a multi-protocol solution using this device for powerful gateway implementations. The AX5043 transmitter includes either a differential power amplifier that generates up to 16dBm or a single ended option for up to 13dBm.
- Ultra-low power SOC with integrated Arm® Cortex®−M0+ and narrow band Sub-GHz RF transceiver
- Industry standard MCU for software portability
- Advanced ultra-low power modes optimized for extremely long battery life
- Higher levels of system integration possible
- PHY support for many low data rate 802.15.4g SUN PHYs
- Industry leading best in class receiver sensitivity of -137dBm
- 19 general purpose I/O, extremely low standby current
- High performance 12bit ADC, low power comparators
- Ultra-low power, high performance device housed in a small package
- Flexible digital I/O to interface with sensors and other devices
Especificaciones técnicas
-
40Pins
I2C, SPI, UART
-
32bit
QFN-EP
Microcontrolador Inalámbrico
No SVHC (15-Jan-2018)
Documentos técnicos (2)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Japan
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto