| Cantidad | Precio (sin IVA) |
|---|---|
| 1+ | 333,250 € |
Información del producto
Resumen del producto
PRTXI-3/8N-1/8-6-IO is a PRTXI series industrial RTD temperature sensor with IO-Link output. PRTXI series of temperature transmitter is IO-Link capable for reliable, bi-directional, point to point communication for process data and sensor configuration. This sensor utilizes a PT100 Class A RTD element to provide an accuracy of ± 0.55°C throughout the entire measuring range of -50 to +200°C (-58 to +392°F). Made with a fully welded 316L stainless steel housing, the sensor has excellent corrosion resistance and is IP69K rated. Accuracy is full measuring range ±0.55°C (0.99°F), scaled measuring range ± [0.215°C (0.39°F) + 0.134% x (measuring span)].
- 3/8" NPT process connection, 1/8" probe diameter, 152.4mm probe length
- Response time (water) is T90 = 2sec (1/8" dia)
- IO-Link communication output
- Designed for industrial applications
- Ambient temperature range from -40 to 85°C (-40 to 185°F)
- Operating voltage of 15 to 30VDC
- 316L stainless steel, IP67/IP68/IP69K rated housing
Especificaciones técnicas
RTD
-50°C
Acero Inoxidable 316L
15VDC
Analógico, digital
-
-40°C
PRTXI Series
6"
0.125"
200°C
30VDC
PNP, IO-Link, 4-20 mA
Montaje en tubería
85°C
No SVHC (17-Jan-2022)
Documentos técnicos (3)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto