Cantidad | Precio (sin IVA) |
---|---|
490+ | 1,510 € |
Información del producto
Resumen del producto
MKE14Z32VFP4 is an Arm® Cortex®-M0+ based microcontroller. The enhanced ARM Cortex M0+ is the member of the Cortex-M Series of processors targeting microcontroller cores focused on very cost sensitive, low power applications. This device has extensive debug capabilities including run control and tracing capabilities. The standard ARM debug port supports SWD interface. The FlexTimer module (FTM) is a two-to-eight channel timer that supports input capture, output compare, and the generation of PWM signals to control electric motor and power management applications.
- Serial wire debug interface, debug watchpoint and trace, micro trace buffer
- Cyclic redundancy check (CRC) generator module, 128-bit unique identification (ID) number
- Internal watchdog (WDOG) with independent clock source, on-chip clock loss monitoring
- External watchdog monitor (EWM) module, ADC self calibration feature
- Voltage range from 2.7 to 5.5V
- 32KB flash memory
- 4KB SRAM memory
- 36 GPIOs, 36/4 GPIOs (INT/HD), 11 ADC channels
- 40-pin QFN package
- Ambient temperature range from -40 to 105°C
Especificaciones técnicas
Kinetis E Family KE1x Series Microcontrollers
32 bits
32KB
QFN-EP
0
11Channels
2.7V
-40°C
Montaje en superficie
KE1x
No SVHC (27-Jun-2024)
ARM Cortex-M0+
48MHz
40Pins
36Entradas/Salidas
4KB
12Bit
5.5V
105°C
Kinetis E
-
Documentos técnicos (2)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Taiwan
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto