Cantidad | Precio (sin IVA) |
---|---|
3000+ | 0,772 € |
Información del producto
Resumen del producto
NBM5100ABQ is a coin cell battery life booster with adaptive power optimization. It is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low-voltage, low-power applications requiring burst current loads. The device overcomes voltage drop and battery life limitations associated with extracting high pulse currents from lithium primary batteries such as 3.6V lithium thionyl chloride (Li-SOCl2), which are commonly used in wireless, low-power IoT sensor applications. It contains two stages of high-efficiency DC-DC conversion and an intelligent learning algorithm. The application includes battery-powered wireless microcontroller applications: Bluetooth®, LoRaWAN®, Sigfox™, LTE-M, NB-IoT, Zigbee, etc., temperature, occupancy, e-metering, electronic shelf label, asset tracking, irrigation monitoring (industrial), location tags, heart rate monitor, blood glucose meter, remote controls, key fobs (consumer/wearable).
- Programmable constant battery load current range from 2mA to 16mA
- Protection against battery voltage dips (brown-out)
- Pulse output current is <gt/>150mA
- Low ripple regulated programmable output voltage, VDH range from 1.8V to 3.6V
- Ultra-low standby current is <lt/> 50nA
- Peak conversion efficiency <gt/> 90% with adaptive optimization
- Integrated fuel gauge, integrated capacitor voltage balancing circuit
- I²C bus interface, auto start
- 5mA maximum output current (ground = 0V)
- DHVQFN16 package, temperature range from -40°C to +85°C
Especificaciones técnicas
-
No SVHC (21-Jan-2025)
Documentos técnicos (2)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Malaysia
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto