Cantidad | Precio (sin IVA) |
---|---|
5000+ | 1,700 € |
Información del producto
Resumen del producto
MPQ1922 is a 100V, single-channel, integrated circuit (IC), half-bridge gate driver designed for motor driver applications and other power control applications. The two N-channel power MOSFETs are set up in a half H-bridge configuration and operate on power supplies up to 100V. The MPQ1922 combines a bootstrap (BST) capacitor and an internal charge pump to generate a supply voltage of the high-side MOSFET (HS-FET) driver. The device’s HSFET driver generates a voltage above the power supply, which in many cases indefinitely maintains a high output at 100% duty cycle operation. The half-bridge pre-driver features configurable slew rate control, FET desaturation protection. The MPQ1922 is available in a QFN-22 (4mmx5mm) package with an exposed thermal pad. Applications include brushless DC (BLDC) motors and permanent magnet synchronous motor (PMSM) drives, high current brushed DC motor drives, automotive pumps, fans, superchargers, actuators, power drills and E-bikes.
- AEC-Q100 grade 1 qualified
- Supports 100V operation voltage with 3A source, 4A sink gate driver current
- Integrated current sense amplifier
- Internal charge pump and auto-refresh for high-side (HS) gate drive
- Low power sleep mode
- Programmable controlled slew rate
- Desaturation protection of external MOSFETs
- Thermal shutdown, undervoltage lockout (UVLO), fault indication output, adjustable dead-time control
- Thermally enhanced surface mount package
Notas
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Especificaciones técnicas
Half-Bridge Motor Pre-Driver
1Outputs
-
22Pins
15V
165°C
-
No SVHC (19-Jan-2021)
QFN
Brushed DC, Brushless DC, PMSM
4A
QFN
5V
-40°C
AEC-Q100
MSL 2 - 1 Año
AEC-Q100
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto