Cantidad | Precio (sin IVA) |
---|---|
2500+ | 2,650 € |
Información del producto
Resumen del producto
MPM3650C is a fully integrated, high frequency, synchronous, rectified, step-down power module with an internal inductor. It offers a highly compact solution to achieve 6A of continuous output current over a wide input range with excellent load and line regulation. The MPM3650C offers synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides ultra-fast transient response and easy loop design, as well as very tight output regulation. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP) and thermal shutdown. The MPM3650C requires a minimal number of readily available, standard external components. It is available in a space-saving QFN-24 (4mmx6mm) package. Typical applications include FPGA power systems, optical modules, telecom, networking and industrial equipment.
- Wide 2.75V to 17V operating input range
- Output currents:0.6V to 1.8V, 6A output/1.8V to 3.3V, 5A output
- Internal power MOSFETs
- Output adjustable from 0.6V
- High efficiency synchronous mode operation
- Forced CCM for low VOUT ripple
- Externally programmable soft-start time
- Fixed 1200KHz switching frequency
- EN and power good for power sequencing
- Supports pre-biased start-up
Notas
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Especificaciones técnicas
Ajustable
Buck Síncrono (Reductor)
17V
5A
24Pins
-
3.3V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.75V
5A
QFN
Montaje en superficie
600mV
1.2MHz
-40°C
-
MSL 3 - 168 horas
QFN
1.2MHz
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto