1202530617
Sensor de Proximidad Inductivo, 7 mm, NPN / SPST-NO, 10 V a 30 V, Serie Contrinex 120253
Cantidad | Precio (sin IVA) |
---|---|
1+ | 172,440 € |
3+ | 163,040 € |
Información del producto
Resumen del producto
1202530617 is a robust, self-contained Contrinex inductive sensor with an integrated IO-link, feature compact housings, large sensing range making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, material handling, food and beverage, filling plant, textile, machine tools, mobile equipment, logistics, welding machines, assembly lines, paint shops).
- Vibration and shock resistance makes these sensors withstand harsh environments
- Smallest self-contained miniature inductive sensors with IO-link provides space savings
- Provides up to 4 times operating distance than standard applications, reduces risk of sensor damage
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings
- 2m 3-wire PVC cable connection
- 7mm operating distance
- NO output and NPN polarity
- Stainless steel housing and embeddable mounting style
- Switching frequency is ≤ 180Hz and operating temperature range from -25° to +85°C
Notas
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Especificaciones técnicas
7mm
10V
Contrinex 120253 Series
NPN / SPST-NO
30V
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto