Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
FabricanteMIKROELEKTRONIKA
Referencia del fabricanteMIKROE-958
Código Farnell2431436
Rango de ProductoCompute Module 3+ Series
Fuera de producción
Información del producto
FabricanteMIKROELEKTRONIKA
Referencia del fabricanteMIKROE-958
Código Farnell2431436
Rango de ProductoCompute Module 3+ Series
Gama de ProductoCompute Module 3+ Series
Resumen del producto
The MIKROE-958 is a Bluetooth Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. The Bluetooth Click board contains a Microchip RN-41 Bluetooth radio module allowing users to easily create wirelessly connected custom devices for applications. This accessory board enriches user's device with Bluetooth capability with up to 100m range. It offers low power, highly economic Bluetooth radio for adding wireless capability to user's products. This board is designed to use 3.3V power supply only.
- MikroBUS form factor enables easy integration
- Fully qualified Bluetooth 2.1/2.0/1.2/1.1 module
- Low power of 30mA when connected and less then 10mA in sniff mode
- UART (SPP or HCI) data connection interface
- UART data rates up to 3Mbps
Especificaciones técnicas
Gama de Producto
Compute Module 3+ Series
Documentos técnicos (2)
Productos asociados
2 productos encontrados
Legislación y medioambiente
N.º de tarifa84733020
US ECCN:5A992.c
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
Peso (kg):.031298