Cantidad | Precio (sin IVA) |
---|---|
1188+ | 0,821 € |
Información del producto
Resumen del producto
R76 series double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76 series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current.
- Automotive grade AEC-Q200 qualified
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
Especificaciones técnicas
PP Metalizado Doble
0.22µF
Alta Frecuencia
400V
GRADO II (Condición de Prueba A)
22.5mm
330A
0.011ohm
26.5mm
18.5mm
-
R76 Series
105°C
No SVHC (25-Jun-2025)
Caja radial: 2 pines
± 5%
Agujero Pasante
630V
Con Conexión Radial
1.5kV/µs
7.2A
-
10mm
-
18.5mm
-55°C
AEC-Q200
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto