Información del producto
Resumen del producto
R75H series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.
- Automotive (AEC–Q200) grade qualified
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068–1
- Usable in harsh environment
- Self-healing properties
- Not suitable for across-the-line applications
Especificaciones técnicas
PP Metalizado
39000pF
Alta Frecuencia
700V
GRADO II (Condición de Prueba A)
22.5mm
156A
0.0204ohm
26.5mm
18.5mm
-
-55°C
AEC-Q200
Caja radial: 2 pines
± 5%
Agujero Pasante
2kV
Con Conexión Radial
4kV/µs
5.23A
-
10mm
-
R75H Series
125°C
No SVHC (07-Nov-2024)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto