Cantidad | Precio (sin IVA) |
---|---|
4000+ | 0,0952 € |
Información del producto
Resumen del producto
KEMET’s Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from −55°C to +125°C.
- AEC–Q200 automotive qualified
- Up to 5 mm flex-bend capability
- Operating temperature range from −55°C to +125°C
- Capacitance offerings ranging from 0.5 pF up to 0.47 μF
- DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
- Non-polar device, minimizing installation concerns
Especificaciones técnicas
470pF
0805 [Métrico 2012]
C0G / NP0
2.01mm
Terminación flexible
125°C
MSL 1 - Ilimitado
50V
± 5%
Flexible Termination (FT-CAP) Series
1.25mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Documentos técnicos (3)
Alternativas para C0805X471J5GACAUTO
8 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Mexico
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto