Cantidad | Precio (sin IVA) |
---|---|
500+ | 1,960 € |
Información del producto
Resumen del producto
The A700 series Aluminium Organic Capacitor (AO-CAP) is a solid state aluminium capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetime, low ESR and high operational temperatures. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasitic and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs. The rated operating temperature for the A700 is 125°C.
Especificaciones técnicas
100µF
2917 [Métrico 7343]
2000 horas a 125°C
Montaje Superficial
4.3A
7.3mm
-
125°C
No SVHC (25-Jun-2025)
12.5V
0.012ohm
± 20%
L-con cables
-
4.3mm
-55°C
A700 AO-CAP Series
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto