Información del producto
Alternativas para FLUKE TIX500 9HZ/FLUKE CONNECT IPAD AIR
Se ha encontrado 1 producto
Resumen del producto
The FLUKE TIX500 9HZ/FLUKE CONNECT IPAD AIR is a expert series thermal imager (infrared camera) with ipad air. Infrared camera supports easy navigation around hard to reach objects with 320 x 240 detector resolution, a 5.7in touch screen LCD (640 x 480) display and full 180° rotating lens. It saves time with post capture image processing, edit emissivity and background temperature, transmissivity, palettes, colour alarms, IR-Fusion and enable/disable markers all on camera. It instantly gets an in-focus image with pinpoint accuracy of target with Fluke's exclusive LaserSharp auto focus technology. It quickly and accurately determines the distance to your target with a built-in professional grade laser distance meter. Save time and increase productivity with the Fluke Connect app, it view and capture images on Smartphone away from arc blast zones and moving machinery. Identify issues quicker than before, make decisions faster than before and file reports directly from the field.
- Yes to PC, iPhone and iPad, WIFI to LAN (where available) & android 4.3 and up wireless connectivity
- Advanced manual focus, supports AutoBlend mode and picture-in-picture
- Rugged, reliable and professional quality images with 76800 pixels with 24°H x 17°V field of view
- 5MP built-in digital camera with frame rate of 9Hz
- Rechargeable batteries with level indicator, on-board flash memory
- Span and level can be easily and quickly set by simply touching the screen
- Removable micro SD memory card, save-to-USB capability, direct download via USB-to-PC connection
- IEC 61010-1: overvoltage category II, pollution degree 2 safety standards
- IP54 (protected against dust, limited ingress protection against water spray from all directions)
- Dimension of 27.3cm x 15.9cm x 9.7cm (H x W x L), Minimum focus distance of 15cm, 2x digital zoom
Contenido
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including universal ac adapters), 2 rugged lithium ion smart battery packs, USB cable, HDMI video cable, Bluetooth headset (where available) Rugged hard carrying case, Adjustable neck and hand strap, Flash drive with SmartView Software, User manuals, Warranty registration card, Calibration certificate.
Especificaciones técnicas
-20°C
320 x 240
24° x 17°
9Hz
-
650°C
0.05°C
150mm
2 Años
No SVHC (15-Jun-2015)
Documentos técnicos (1)
Productos asociados
4 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
Certificado de conformidad del producto