Información del producto
Resumen del producto
Built for top professionals, the Ti32 is a tool you can use everywhere, from troubleshooting actual defects to spotting potential failures during regular service and maintenance. With its superior image quality, optional lenses, field-swappable batteries and intuitive user interface, the rugged Ti32, a superior infrared camera is ideal for busy, front line engineers who are always on the go.
- Delivers the clear, crisp images needed to find problems fast with its 320x240 sensor
- Identify the smallest temperature differences with industry-leading thermal sensitivity (NETD)
- Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
- Field replaceable batteries give you maximum flexibility no matter where your work takes you
- Intuitive, three-button menu is easy to use—simply navigate with the push of a thumb
- Record findings by speaking into the imager. Voice annotations can be recorded for every image taken
- Voice comments are saved along with individual images for future reference.
- One-handed focus capability, emissivity correction, reflected background temperature compensation
- Transmission correction increase the accuracy of measurements in most situations
- Adjustable hand strap for left-or right-handed use
- Everything needed to get started is included
- Optimized for field use in challenging work environments
- Engineered and tested to withstand a 2 m drop for the ultimate peace of mind
- Withstands dust and water—tested to an IP54 rating
Contenido
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), Two, rugged lithium ion smart battery packs, SD memory card, Multi-format USB memory card reader for downloading images into your computer, SmartView® software with free software upgrades for life, Rugged, hard carrying case, Soft transport bag, Adjustable hand strap, Printed users manual & Interactive training DVD
Especificaciones técnicas
-20°C
320 x 240
23° x 17°
9Hz
-
600°C
0.045°C
450mm
2 Años
No SVHC (15-Jun-2015)
Documentos técnicos (2)
Productos asociados
6 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
Certificado de conformidad del producto