Información del producto
Alternativas para FLUKE TI27 9HZ
Se ha encontrado 1 producto
Resumen del producto
Designed for industrial and commercial environments, the Fluke Ti27 delivers superior image quality, versatility, and affordability without compromise. The Fluke Ti27 boasts 240x180 infrared resolution, industry leading spatial resolution, and a high definition display creating the sharpest images in its price class. With its rugged body, integrated lens cover, protected display and 2 meter drop test, the Ti27 is designed to handle the harshest environments.
- Delivers the clear, crisp images needed to find problems fast with its 240x180 infrared resolution
- Identify the smallest temperature differences with industry-leading thermal sensitivity (NETD)
- Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
- Field replaceable batteries give you maximum flexibility no matter where your work takes you
- Intuitive, three-button menu is easy to use—simply navigate with the push of a thumb
- Record findings by speaking into the imager. Voice annotations can be recorded for every image taken
- Voice comments are saved along with individual images for future reference
- One-handed focus capability, emissivity correction, reflected background temperature compensation
- Transmission correction increase the accuracy of measurements in most situations
- Adjustable hand strap for left-or right-handed use
- Optimized for field use in challenging work environments
- Engineered and tested to withstand a 2 m drop for the ultimate peace of mind
- Withstands dust and water—tested to an IP54 rating
Contenido
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), Two, rugged lithium ion smart battery packs, SD memory card, Multi-format USB memory card reader for downloading images into your computer, SmartView® software with free software upgrades for life, Rugged, hard carrying case, Soft transport bag, Adjustable hand strap & Printed users manual
Especificaciones técnicas
-20°C
240 x 180
23° x 17°
9Hz
-
600°C
0.05°C
45cm
2 Años
No SVHC (15-Jun-2015)
Documentos técnicos (1)
Productos asociados
5 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
Certificado de conformidad del producto