Información del producto
Resumen del producto
Connect the CNX i3000 iFlex AC Wireless Current Module to your test point, and view the results up to 20 meters away on the CNX Wireless Multimeter. Or connect the CNX v3000 AC Wireless Voltage Module and view both voltage and current measurements simultaneously. You'll save time, with less run-around collecting multiple measurements. Use multiple modules for measurements on three-phase systems. Or use as a stand-alone measurement tool or combine with other CNX modules as a system for multiple measurements. From short distances, you can even view readings from modules through closed electrical panels. Plus no more writing down data as the CNX remote modules capture up to 65,000 sets of time stamped min/max/avg readings, using the optional PC adapter. CNX wireless test tools also offer increased safety by letting you view readings in a separate location from the test point. Now you can take readings on moving machinery, with only the measurement module in harm's way.
- Isolate intermittent events or record signal fluctuations without even being there
- Capture readings at different intervals, with user-set recording intervals
- Choose the module(s) that work best for your applications
- Identify up to 10 placed modules with meter or PC and choose only the ones you need
- View up to 10 live readings at once on a PC to get a complete understanding of the situation
- Easily see backlit displays in dark or dimly lit work environments
- Choose auto or manual ranging
- Use the optional TPak magnetic hanger for even more hands-free working
- Integrated holster protects the meters, while probe holders keep accessories organized
- Increase safety by taking readings in a separate location than the point of measurement
Contenido
Fluke CNX 3000 Wireless Multimeter, Fluke CNX v3000 AC Wireless Voltage Module, Fluke CNX i3000 iFlex AC Wireless Current Module, iFlex i2500-10 Flexible Current Probe, Fluke CNX pc3000 Wireless PC Adapter and Software, TL224 Test Leads, TL175 Test Leads,
Notas
Multímetro Inalámbrico, Módulo Inalámbrico de Tensión AC y Módulo Inalámbrico de Corriente AC iFlex
Especificaciones técnicas
Multímetro Digital Fluke 3000, Módulo de Pinza iFlex, Módulo de Tensión, Accesorios
-
Documentos técnicos (4)
Productos asociados
4 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
Certificado de conformidad del producto