Información del producto
Resumen del producto
FLUKE 323 T110 is a True RMS clamp meter. It is a good basic troubleshooting tool for commercial and residential electricians. It includes True RMS measurements, optimized ergonomics, and a large display for efficient troubleshooting. It's designed to perform in the toughest environments and provide noise-free, reliable results, so users can trust it to help them confidently diagnose problems almost anywhere. Use it to verify the presence of load current, AC voltage, and continuity of circuits, switches, fuses, and contacts.
- Provides True RMS AC voltage and current for accurate measurements on non-linear signals
- Measures resistance to 4Kohm with continuity detection
- Features slim, ergonomic design for measuring in tight cable compartments
- Presents measurements on a large, easy-to-read display
- Hold function captures a reading on the display
- Features a CAT III 600V, CAT IV 300V safety rating
- Size (H x W x D) is 207 x 75 x 34mm
- 30mm (600 MCM) maximum wire diameter
- Two-year warranty
- Measures AC current to 400A
Contenido
323 clamp meter, (1 pair) test leads, Soft case, Quick reference guide.
Advertencias
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notas
PROMOCIÓN: COMPRE UNO Y LLEVE OTRO GRATIS, válida hasta el 31 de julio de 2025 (solo en Europa). Canjee su regalo de Fluke. Para obtener más información, consulte el documento de la promoción en esta página o visite la tienda de Fluke.
Especificaciones técnicas
Medidor de Pinza TRMS 323, Comprobador de Tensión/Continuidad T110 con Carga Conmutable
No SVHC (15-Jun-2015)
-
Documentos técnicos (4)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
Certificado de conformidad del producto