Cantidad | Precio (sin IVA) |
---|---|
1+ | 294,960 € |
Información del producto
Resumen del producto
PMP11-AA1L1FBWJJ is a Cerabar PMP11 series, pressure transducer. This pressure transducer is used for the measurement of absolute and gauge pressure in gases, vapours, liquids and dust. The Cerabar can be used thanks to a wide range of approvals and process connections internationally. It is the most price-attractive compact pressure transmitter in its segment. The PMP11 is designed to withstand the conditions in the process industry with the use of high-quality materials like 316L. It can be used for standard applications in the process industry. It features easy and time-saving installation and setup within the plant due to very compact construction and customizable measuring ranges.
- High reproducibility and long-term stability, reference accuracy up to 0.3%
- Housing and process isolating diaphragm made of 316L
- Turn down up to 5:1
- Reference accuracy is 0.5%, long term stability is 0.2% of URL/year
- Cost-effective pressure transducer, piezoresistive sensor with metallic measuring diaphragm
- Non-hazardous area approval, 4 to 20mA output current
- Plug M12, IP65 NEMA Type 4X enclosure (electrical connection)
- 400mbar/40kPa/6psi gauge, overload: 1.6bar/160kPa/24psi (sensor range)
- Thread ISO228 G1/2 DIN3852, shape E, 316L, flush mount (process connection)
- Ambient temperature range from -40°C to +70°C
Especificaciones técnicas
Manométrica
-400mbar
30VDC
Conector M12 3 Pines
10VDC
Polvo, gas, líquido, vapor
Analógica
-40°C
Cerabar PMP11 Series
Macho BSPP
400mbar
G1/2A
26mA
30VDC
-
Acero Inoxidable 316L
70°C
To Be Advised
Documentos técnicos (3)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Germany
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto