Información del producto
Resumen del producto
SEN54 environmental sensor node is a straightforward, all-in-one sensor solution platform for accurate measurement of particulate matter, volatile organic compounds (VOCs) as well as humidity and temperature. Thanks to proprietary algorithms, the module enables straightforward integration into customer applications. This allows device manufacturers to save valuable project time as well as personnel resources and to focus on their core competencies. End customers receive reliable air quality measurement data based on SEN54 and benefit from improved air quality to increase health and comfort. Accelerates device’s response to ambient temperature change by a factor of 2-3 to provide better UX and more accurate measurements to end users. It features particulate matter sensing (mass concentration precision for PM1 and PM2.5: ±5μg/m3 AND 5% m.v. and mass concentration precision for PM4 and PM10: ±25μg/m3).
- All-in-one sensor solution platform for RH/T, PM, VOC (one driver for 7 data signals)
- Fast and easy integration
- Superior sensing accuracy and proprietary algorithms to optimize module performance
- Fully calibrated digital output, long lifetime
- Applications include air purifiers, air quality monitors, air conditioners, HVAC/ventilation systems
- STAR engine (temperature acceleration routine)
- Humidity sensing: RH accuracy ±4.5%, temperature sensing: T accuracy ±0.45°C
- VOC sensing: <lt/>±15VOC Index points or % VOC Index m.v. (the larger)
- Faster time-time-to-market, less R&D expenses, bill of material and assembly costs
- Reliable and trustworthy measurements, fast hardware design, dust-protection and long lifetime
Especificaciones técnicas
Láser
10µm
4.5V
5.5V
10°C
SEN5x Series
Dust
Digital
5V
-
40°C
No SVHC (12-Jan-2017)
Productos asociados
4 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto