¿Necesita más?
| Cantidad | Precio (sin IVA) |
|---|---|
| 1+ | 10,210 € |
Información del producto
Resumen del producto
This Multicomp Pro Bluetooth Keyboard and bracket kit allows you to add a compact keyboard to your Raspberry Pi 4 Touchscreen Case. Easy to install, the bracket simply screws into the fixing points on the touchscreen case to create a compact workstation setup for your Raspberry Pi. The keyboard has an rechargeable lithium battery and is charged with the included micro USB cable. This keyboard can be used with Windows and Mac computers as well as android tablets and smartphones. Compact and lightweight, you can easily take it with you as a travel accessory and use the wireless keyboard with other devices that support Bluetooth.
- Bluetooth Version 3.0 + EDR Airoha Chip
- Rechargeable Lithium battery integrated
- 10m Wireless operating range
- Standby time Approx 90 days
- Working time Approx 45 hours
Contenido
Bluetooth keyboard, touchscreen case bracket, USB cable and user guide
Notas
Upon successful connection with a device: Press Fn+Q (Android) W (Windows) E (iOS) keys together to shift between Android, Windows, iOS systems. Otherwise some functions keys will only be partially activated. Pi Touchscreen and touchscreen case shown for illustration only, not included.
Especificaciones técnicas
Teclado Bluetooth, kit de soporte
Placas de desarrollo Raspberry Pi 4 Modelo B
Multicomp Pro Bluetooth Keyboards
Plástico
7mm
200mm
125mm
Negro
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Great Britain
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto