¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 3.708,000 € |
Información del producto
Resumen del producto
The PXI-6232 is a bank-isolated DAQ device designed for voltage I/O. It offers analogue I/O, digital input, sourcing digital output, two 32-bit counters, and digital triggering. The digital input and outputs are compatible with 24 V signals. It combines the safety and performance benefits of isolation with high-performance timing, amplification, and calibration technologies to offer accurate measurements and precise control. The PXI-6232 is ideal for test, measurement, control, and design applications in environments with high voltages and electrical noise. You can use the PXI-6232 to read from encoders, flow meters, and proximity sensors as well as control valves, pumps, and relays.
Especificaciones técnicas
Módulo de Entrada/Salida Multifunción
16bit
2Channels
± 200mV a ± 10V
Controladores PXI NI
To Be Advised
250kSPS
16Channels
24Entradas/Salidas
0°C a +55°C
PXI-6232
Documentos técnicos (4)
Productos asociados
7 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Hungary
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto