Avisarme cuando esté de nuevo en stock
| Cantidad | Precio (sin IVA) | 
|---|---|
| 1+ | 193,000 € | 
Información del producto
Resumen del producto
0632 3173 is a testo 317-3 - CO detector for measuring CO in the surrounding air. measures the concentration of carbon monoxide in the surrounding air and presents the readings on an easy-to-read display. The CO detector has both a visual and an audible alarm which are triggered when a threshold is crossed. The thresholds can be adjusted individually. The CO detector comes with a carry case and a belt clip to ensure that you always have your meter on you and a hand strap which can be wrapped loosely around the wrist to prevent the meter from falling onto the floor.
- Alarm with adjustable thresholds
- 3-year CO sensor warranty
- Operating temperature range from -5 to +45°C
- 2 AAA micro batteries battery type, 150h (with beeper switched off) battery life
- 0 to +1999ppm measuring range, 1ppm resolution
- ±10% (+30 to +1999ppm)/±3ppm (0 to +29ppm) accuracy
- CO zeroing at measuring location
- Immediately ready for action: No zeroing phase
Contenido
testo 317-3 CO detector, Carry case, Belt clip, Earphones, Hand strap, Calibration certificate.
Especificaciones técnicas
-5°C
-
0ppm a 1999ppm
No SVHC (23-Jan-2024)
45°C
-
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
Certificado de conformidad del producto