Avisarme cuando esté de nuevo en stock
Cantidad | Precio (sin IVA) |
---|---|
1+ | 12.900,000 € |
Información del producto
Resumen del producto
NRX-COM4 is a complete package of NRX power meter, NRX-K2 2nd measurement channel, NRX-K4 3 and 4 NRP sensor connection, NRX-B1 sensor check source, NRX-B4 3rd and 4th connector for general purpose applications. NRX simultaneously supports up to four R&S power sensors and displays the results clear on the flexible configurable screen. The user interface with the touch screen based operating concept simplifies the operation. In addition function keys on the front panel provide quick access to the most important functions.
- Intuitive operation with touch screen based GUI
- Supports up to four R&S®NRP and R&S®NRQ6 power sensors
- Supports all sensor-dependent measurement functions
- Optional high-precision CW and pulse mode reference source module
- Optional power reflection measurements with R&S®NRT-Zxx sensors
Contenido
NRX power meter, NRX-K2 2nd measurement channel, NRX-K4 3 and 4 NRP sensor connection, NRX-B1 sensor check source, NRX-B4 3rd and 4th connector.
Especificaciones técnicas
0Hz a 110GHz
-
To Be Advised
-
NRX Series
Productos asociados
Se ha encontrado 1 producto
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Czech Republic
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto