Avisarme cuando esté de nuevo en stock
Cantidad | Precio (sin IVA) |
---|---|
1+ | 870,000 € |
Información del producto
Resumen del producto
TPP0502 is a passive voltage probe that offers the industry’s highest bandwidth (500MHz) and lowest attenuation factor (2X) for making low-voltage measurements such as ripple, a common measurement on the output of power supplies. The low capacitive loading of the probe means long ground leads can also be used on this probe with minimal impact on measurement quality, providing today’s engineer with the flexibility to move around their design without worrying about ground lead length. It is designed for use with the MSO/DPO4000B and MSO/DPO5000 series oscilloscopes.
- Compact probe head for probing small-geometry circuit elements
- Small probe body for enhanced visibility to the device-under-test
- Rigid tip for secure device-under-test connectivity
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
Especificaciones técnicas
Pasivo
300V
Osciloscopios de las Series MDO3000, MDO4000B, MSO/DPO4000B y MSO/DPO5000B de Tektronix
500MHz
2:1
-
Documentos técnicos (2)
Alternativas para TPP0502
3 productos encontrados
Productos asociados
2 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Switzerland
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto