12 Ahora puede reservar el stock
Cantidad | Precio (sin IVA) |
---|---|
1+ | 326,350 € |
Información del producto
Resumen del producto
782605-01 is a USB-6001 OEM board only kit (no enclosure). USB-600 is a low-cost, multifunction DAQ device. It offers analogue I/O, digital I/O, and a 32-bit counter. The USB-6001 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. Users can easily connect sensors and signals to the USB-6001 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Bus powered supported power input
- 8 maximum number of single-ended analogue input channels
- 14 bits analogue input resolution
- 20kS/s maximum sample rate
- 2 analogue output channels
- 5kS/s maximum update rate, generic (OEM) connection
- USB 2.0 bus connector, 26mV analogue input absolute accuracy
- 1 number of counters/timers, 4 maximum number of differential analogue input channels
- 13 bidirectional digital channels, analogue input FIFO buffer size is 2047 samples
Notas
Board only (no enclosure).
Especificaciones técnicas
Dispositivo de Entrada/Salida Multifunción
14bit
2Channels
± 10V
Dispositivos NI DAQ
Lead (21-Jan-2025)
20kSPS
8Channels
13Entradas/Salidas
0°C a +45°C
USB-6001
Documentos técnicos (3)
Productos asociados
Se ha encontrado 1 producto
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Hungary
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto