¿Necesita más?
| Cantidad | Precio (sin IVA) |
|---|---|
| 1+ | 59,190 € |
Información del producto
Resumen del producto
EVAL-AD3531RARDZ is an evaluation board for the AD3531/AD3531R 16bit, 4-channel, voltage output DACs. The board allows users to quickly prototype the AD3531/AD3531R circuits and reduce design time. The AD3531/AD3531R operates from single 2.7V to 5.5V supply ranges. The AD3531/AD3531R incorporate internal 2.5V references to give output voltages of 2.5V or 5V. The EVAL-AD3531RARDZ also incorporates an additional on-board voltage reference, the ADR4525. The EVAL-AD3531RARDZ interfaces to the USB port of a PC via a system demonstration platform (SDP-K1) board. The Analysis/Control/Evaluation (ACE) software is used with the evaluation board to allow the user to program the AD3531/AD3531R devices. A peripheral module interface (PMOD) connection is also available to allow the connection of MCUs to the evaluation board without the SDP-K1 board. When a Much is used through the PMOD connection, the SDP-K1 board must be disconnected, and the user is unable to operate the ACE software.
- Full featured evaluation board for the AD3531/AD3531R
- Various link options
- PC control when used in conjunction with the Analog Devices, Inc., SDP board
Especificaciones técnicas
Analog Devices
Convertidor de Datos
Placa de evaluación AD3531, AD3531R
No SVHC (21-Jan-2025)
AD3531, AD3531R
Salida de tensión DAC
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Ireland
País donde se realizó la mayor parte del proceso de producción
RoHS
Certificado de conformidad del producto