¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 54,740 € |
Información del producto
Resumen del producto
EVAL-AD4131-8WARDZ evaluation kit features the AD4131-8 16bit, ultra-low power, low noise analogue-to-digital converter (ADC). The board connects to the USB port of the PC by connecting to the EVAL-SDP-CK1Z motherboard. Regulate a 5V USB supply through the PC to 3.3V to supply the AD4131-8 and support all necessary components. The AD4131-8 ACE plug-in fully configures the AD4131-8 device register functionality and provides DC time domain analysis as waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The EVAL-AD4131-8WARDZ is an evaluation board that evaluates the features of the ADC. The user PC software executable controls the AD4131-8 over the USB through the EVAL-SDP-CK1Z (SDP) board.
- Full featured evaluation board for the AD4131-8
- PC control in conjunction with Analog Devices, Inc. System Demonstration Platform (EVAL-SDP-CK1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
Especificaciones técnicas
Analog Devices
16bit
Convertidor de Datos
Placa de evaluación AD4131-8
No SVHC (21-Jan-2025)
AD4131-8
2.4kSPS
ADC
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto