¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 52,180 € |
Información del producto
Resumen del producto
The MAX4983EEVKIT+ is an evaluation kit for MAX4983E high ESD protected double-pole/double-throw (DPDT) switch. The MAX4983E high ESD protected analogue switch combines the low on-capacitance and low on-resistance necessary for high performance switching applications. The EV kit is designed to demonstrate the MAX4983E ICs used in USB 2.0 high speed (480Mbps) switching applications. It routes a single USB signal between one of two type-A USB ports. The MAX4983E EV kit PCB comes with a MAX4983EEVB+ installed. The kit can be powered by the P1 USB port (through the 3.3V LDO) or by an external power supply (VIN). The on-board MAX8511 linear regulator (U2) provides the regulated 3.3V from the USB bus voltage (5V) provided at P1.
- USB powered
- Complete USB 2.0 (480Mbps) switching circuit
- On-board VBUS power switching circuit
- Proven PCB layout
- Fully assembled and tested
Contenido
MAX4983E evaluation board, USB cable.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analog Devices
Interruptor
Kit de Evaluación MAX4983E
No SVHC (21-Jan-2025)
MAX4983E
Interruptor USB 2.0
-
Documentos técnicos (1)
Productos asociados
Se ha encontrado 1 producto
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto