¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 2.692,000 € |
Información del producto
Resumen del producto
CN0566 phased array (Phaser) development platform. This phased array beamforming has been used in radar and communication systems since the mid-20th century. In recent years, these systems have seen extensive adoption in areas such as 5G mobile communications, military and commercial radars, satellite communications and automotive applications. Phased array antennas have an electronically steerable radiation pattern, allowing a robust communication link to be established between two radios. Power from transmitter can be directed toward intended receiver and receiving antenna can be aimed at transmitter. Phased array beamforming is a signal processing technique used in antenna arrays for radio communications, radar systems and medical imaging. Beamforming provides many benefits the antenna can be aimed directly at a target, which may be a transmitter, receiver, object being tracked in case of radar. Antenna pattern's nulls can also be strategically placed to avoid interfering signals.
- CN0566 circuit evaluation board
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
-
Comunicación
-
-
-
-
Formación de haces de array en fase
-
Tarjeta CN0566/Raspberry Pi 4/ADALM, Adaptador USB-C/Cable/Tarjeta SD/Monitor/Trípode/ADI Kuiper Linux Image
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto