¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 223,480 € |
Información del producto
Resumen del producto
AGLN-NANO-KIT is a IGLOO nano starter kit. It provides a simple board with IGLOO nano AGLN250 device in the VQG100 package, Libero ® System on Chip (SoC), and a low-cost programming stick (LCPS) for in-system programming. The IGLOO nano Starter Kit is fully RoHS-compliant and enables you to quickly evaluate IGLOO family and prototype your design. Since IGLOO nano device is footprint-compatible with ProASIC3 nano devices, this kit can also be used to prototype designs for ProASIC3 nano, as well as the low-power leader of IGLOO nano.
- Detailed current monitoring capabilities of the industry's lowest power FPGAs
- Development with Microchip's flash freeze technology
- Easy experimentation with ISP, device serialization, and FlashLock on-chip system security
- USB-to-UART interface for HyperTerminal on PC connected to board
- On-board voltage regulation, enabling independent I/O bank voltages
Contenido
IGLOO nano evaluation board with AGLN250V2-VQG100, Low-cost programming stick, USB 2.0 high-speed cables, Quickstart card.
Especificaciones técnicas
Microchip
IGLOO
-
Placa de evaluación AGLN250V2-VQG100, lápiz programador, cables USB 2.0 de alta velocidad, tarjeta de inicio rápido
No SVHC (25-Jun-2025)
-
FPGA
AGLN250V2-VQG100
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto