¿Necesita más?
| Cantidad | Precio (sin IVA) |
|---|---|
| 1+ | 8,760 € |
| 5+ | 8,720 € |
Información del producto
Resumen del producto
AVR128DA48 Curiosity Nano evaluation kit is a hardware platform to evaluate microcontrollers in the AVR-DA family. This board has the AVR128DA48 microcontroller (MCU) mounted. Supported by Atmel Studio and Microchip MPLAB® X Integrated Development Environments (IDEs), the board provides easy access to the features of the AVR128DA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR128DA48.
- One yellow user LED, one mechanical user switch
- One 32.768KHz crystal
- Board identification in Atmel Studio/Microchip MPLAB® X IDE
- One green power and status LED
- 500mA maximum output current (limited by ambient temperature and output voltage)
- Virtual serial port (CDC), two debug GPIO channels (DGI GPIO)
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V to 5.1V output voltage (limited by USB input voltage)
Contenido
AVR128DA48 Curiosity Nano evaluation board, Two 100mil, 1x28 pin header strips.
Especificaciones técnicas
Microchip
AVR-DA
-
Placa de Desarrollo Curiosity Nano AVR128DA48
No SVHC (25-Jun-2025)
8bit
AVR
AVR128DA48
-
Documentos técnicos (2)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto