Avisarme cuando esté de nuevo en stock
Cantidad | Precio (sin IVA) |
---|---|
1+ | 136,140 € |
Información del producto
Resumen del producto
DC2026C-KIT is a DC2026C with DC934A Linduino one isolated Arduino-compatible demonstration board with LTC2607/LTC2422 (DC934A) demonstration board. DC2026C-KIT which includes a DC934 as an easy to use example daughter board. DC934 is the demonstration board for the LTC®2607 dual 16bit, I2C digital to analogue converter (DAC). This board also has an LTC2422 2-channel, 20bit, SPI interface analogue to digital converter (ADC) that reads back the DAC output. Thus, this board demonstrates operation of both SPI and I2C interfaces and multichannel ADCs and DACs.
- Arduino- and QuikEval- compatible code development platform with isolated USB
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Especificaciones técnicas
Analog Devices
ATMEGA328P
ATmega
Placa de Demostración ATMEGA328P-AU y DC934
No SVHC (21-Jan-2025)
8bit
AVR
ATMEGA328P-AU
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto