¿Necesita más?
| Cantidad | Precio (sin IVA) |
|---|---|
| 1+ | 57,870 € |
Información del producto
Resumen del producto
CY8CKIT-032 is a PSoC™ Analog Front End (AFE) Arduino™ shield. The PSoC™ AFE shield is an Arduino Uno R3 compatible companion board that can be used to add analogue capability and sensors as well as a user interface to an Arduino Uno R3 compatible baseboard (not included with this kit). PSoC™ AFE Shield implements the functionality of an analogue coprocessor by measuring the analogue sensors and transferring the digitized data to the base board via I2C. It interfaces with the following sensors: temperature (resistance), humidity (capacitance), ambient light (current) and potentiometer (voltage). The PSoC™ AFE shield provides the following user interface for the base board (4x CAPSENSE™ buttons (I2C) + 4 LEDs, 1x CAPSENSE™ proximity sensor (I2C) + 1 LED, 128x64 graphics OLED display (I2C), 4x LEDs (GPIO), 2x Mechanical buttons (GPIO)). Typical applications include industrial automation, home entertainment, wearables.
- PSoC™ on the shield is pre-programmed
Contenido
PSoC™ analogue front end shield board, Quick start guide.
Especificaciones técnicas
Infineon
Cortex-M0+
PSoC 4
Placa protectora del extremo frontal analógico (AFE) CY8C4A45AZI-483, Guía de inicio rápido
No SVHC (21-Jan-2025)
ARM
CY8C4A45AZI-483
Placas Arduino Uno R3
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:India
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto