¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 10,050 € |
5+ | 8,670 € |
10+ | 7,290 € |
50+ | 6,660 € |
100+ | 6,020 € |
250+ | 5,900 € |
Información del producto
Resumen del producto
ACPL-C780-060E is a miniature isolation amplifier designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor, and the resulting analogue voltage drop is sensed by the ACPL-C780. A differential output voltage is created on the other side of the ACPL-C780 optical isolation barrier. This differential output voltage is proportional to the motor current. It can be converted to a single-ended signal using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-C780 is designed to ignore very high common-mode transient slew rates (of at least 10 kV/μs). Typical applications include motor phase and rail current sensing, inverter current sensing, DC bus voltage sensing, general-purpose current sensing and monitoring and general-purpose analogue signal isolation.
- 15KV/μs common-mode rejection at VCM = 1000V
- Compact, auto-insertable stretched SO-8 package
- 0.00025V/V/°C gain drift vs. temperature
- 0.3mV input offset voltage
- 100KHz bandwidth and 0.004% nonlinearity
- Worldwide safety approval: UL 1577 (5000Vrms/ 1min), CSA and IEC/EN/DIN EN 60747-5-5
- Advanced sigma-delta (Σ-Δ) A/D converter technology
Especificaciones técnicas
1 Canal
SSO
4.5V a 5.5V
5kVrms
100kHz
Óptico
-40°C
ACPL-C780 Series
1Amplificadores
8Pins
SSO
-
0.35%
Montaje en superficie
85°C
No SVHC (07-Nov-2024)
Documentos técnicos (1)
Alternativas para ACPL-C780-060E
Se ha encontrado 1 producto
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto