Información del producto
Resumen del producto
The RT6 series Safety Universal Relay is used to supervise safety devices and the internal safety of machinery. It has the most versatile input option arrangement. The relay also comes with other options such as manual or automatic reset. Manual supervised reset can be used for gates and other safety devices that can be passed through. Automatic reset can be used for small hatches, if deemed acceptable from a risk assessment. It also has information outputs that follow the inputs and outputs of the relay. These outputs will for example indicate if a gate is open or closed and if the safety relay needs to be reset. It is designed with a minimum amount of components thus keeping both production costs and component acquisitions to a minimum.
- Five input options
- Single or dual channel input
- Manual supervised or automatic reset
- Test input for supervision of external contactors
- LED indication of supply, inputs, outputs, short-circuit and low voltage level
- Two voltage free transistor information outputs
- Quick release connector blocks
- 3NO/1NC relay outputs
Especificaciones técnicas
230VAC
RT6
6A
250V
Plata
3PST-NO, SPST-NC
Carril DIN
Tornillo
24V
IP20, IP40
Documentos técnicos (2)
Productos asociados
Se ha encontrado 1 producto
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto