¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 65,310 € |
5+ | 57,290 € |
10+ | 53,970 € |
Información del producto
Resumen del producto
MP011879 is a IP20 rated digital rotary dimmer powered by digital Addressable Lighting Interface (DALI) bus while not Connected to AC mains making it reliable. These rotary dimmers push in to switch on and off and rotate to dim or brighten. The lighting system responds immediately and harmoniously when the brightness level is changed and operates reducing flow of current when dimmer is switched on. It comes with easy operating method where if you rotate the knob counter-clockwise, light intensity decreases from 100% to 1% and when you rotate knob clockwise the light intensity increases making it user-friendly.
- Immediate lightning system response
- Built-in DALI bus power supply
- Input voltage of 100-240VAC
- Min power consumption of 2.3W
- Easy rotary knob operation to increase/decrease brightness
- Minimum brightness value set option
Contenido
x1 Rotary dimmer, 80 x 80 x 53mm.
Notas
Do not install with power applied to device and do not expose the device to moisture.
Especificaciones técnicas
-
2.3W
-
1
Pulsador
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto