¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 163,600 € |
Información del producto
Resumen del producto
DA14695MOD-00DEVKT-P is a SmartBond™ DA14695 module Bluetooth low energy 5.2 development kit pro. This Bluetooth low energy development kit Pro for the DA14695 SmartBond™ module includes a motherboard, daughterboard and cables. This kit is primarily used for software application development and power measurements. The DA14695 is a family of Bluetooth Low Energy (LE) devices that operate at very low power levels while providing world-class RF performance. This device is available in a small footprint while still offering large flexibility in the configuration of the on-chip interfaces, making it suitable for a wide range of applications. Typical applications include fitness trackers, sport watches, toys, consumer appliances, home automation, industrial automation, voice-controlled remote controls, access control, game controllers and headsets.
- Flexible battery options
- Headers for I/O monitoring and expandability
- Option to support Arduino shields
- Option to support MikroBUS click boards
- Provisions for automated test
- On-board basic peripherals for demo and development
- JTAG debugger and connectivity to PC
- DA1469x silicon easily replaceable on a daughterboard core module
Especificaciones técnicas
Renesas
Conectividad Inalámbrica
Placa de desarrollo DA14695
No SVHC (21-Jan-2025)
DA14695
Bluetooth de Baja Energía, SoC
-
Documentos técnicos (2)
Productos asociados
Se ha encontrado 1 producto
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Germany
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto