¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 38,250 € |
Información del producto
Resumen del producto
CYBT-243053-EVAL is an AIROC™ CYBT-243053-02 Bluetooth® & Bluetooth® LE module evaluation kit. It enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-243053-02 module, which is based on CYW20820 SoC. The AIROC™ CYW20820 Bluetooth® & Bluetooth® LE system on chip provides reliable Bluetooth® connectivity, core spec compliant to 5.2, along with high-performance compute capability integrating an Arm® Cortex®-M4 processor with floating point unit. It is a highly integrated device integrating multiple serial interfaces, PWMs, and more. This eval kit includes an Infineon in-house AIROC™ Bluetooth® Module hosting the AIROC™ CYW20820 that is globally certified and has PCB antenna integrated, rapidly reducing time-to-market. The AIROC™ CYBT-243053-EVAL is supported in the AIROC™ Bluetooth® SDK within ModusToolbox™ software and tools with copious code examples and documentation enablement for BLE data transfer, Bluetooth® Mesh use cases.
- Can support various Bluetooth protocols including GAP, GATT, SMP, RFCOMM, SDP and BLE Mesh protocol
- Eval board with integrated serial flash
- Input/output interfaces for communications and programming
- Various sensors like the light sensor, thermistor and LEDs
- External headers for debugging and connectivity
- Interfaces to USB power or to a coin cell
- PCB Antenna and PA/LNA
- 24MHz crystal oscillator
Contenido
1 x module Arduino evaluation board (CYBT-243053-EVAL) with on-board AIROC™ Module (CYBT-243053-02), 1 X USB cable for USB – UART programming, Convenient user buttons, Bluetooth and Bluetooth module.
Especificaciones técnicas
Infineon
ARM
ARM
Cortex-M4F
Tarjeta de evaluación CYBT-243053-02, cable USB, cómodo botón de usuario, Bluetooth y módulo LE Bluetooth
No SVHC (21-Jan-2025)
CYBT-243053-02
-
Conectividad Inalámbrica
Bluetooth de Baja Energía
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto