100 Ahora puede reservar el stock
Cantidad | Precio (sin IVA) |
---|---|
1+ | 12,030 € |
10+ | 8,800 € |
25+ | 8,440 € |
100+ | 8,080 € |
300+ | 7,690 € |
500+ | 7,540 € |
Información del producto
Resumen del producto
The MAX764ESA+ is a high efficiency, low IQ DC to DC inverter in 8 pin NSOIC package. This inverting switching regulator is highly efficient over a wide range of load currents delivering up to 1.5W. A unique, current limited pulse frequency modulation (PFM) control scheme combines benefits of traditional PFM converters with benefits of PWM converters. Like PWM converters, the MAX764 is highly efficient at heavy loads and like PFM devices it has less than 120μA of supply current (2mA to 10mA for PWM device). The output voltage is preset at -5V and it can also be adjusted from -1V to -16V using two external resistors (dual mode). The MAX764 uses miniature external components and its high switching frequency of up to 300KHz allows for less than 5mm diameter surface mount magnetics. A standard 47μH inductor is ideal for most applications, so magnetic design is not necessary. It is used in LCD bias generators, LAN adapters, remote data acquisition systems and battery powered applications.
- Input voltage range from 3V to 16V
- Operating temperature range from -40°C to 85°C
- Internal power MOSFET reduces component count and saves space in low and medium power applications
- Output current of 260mA and efficiency of 80%
- Maximum shutdown current of 5μA at V+ = 10V, SHDN <gt/> 1.6V
- Maximum operating VIN - VOUT differential is 20V
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Fijo
Inversor
16V
260mA
8Pins
-5V
1V
300kHz
-40°C
-
MSL 1 - Ilimitado
NSOIC
300kHz
1Outputs
3V
260mA
NSOIC
Montaje en superficie
-5V
16V
80%
85°C
-
No SVHC (21-Jan-2025)
-
Documentos técnicos (2)
Productos asociados
2 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Thailand
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto