Avisarme cuando esté de nuevo en stock
Cantidad | Precio (sin IVA) |
---|---|
1+ | 7,930 € |
10+ | 5,740 € |
25+ | 5,600 € |
100+ | 5,450 € |
300+ | 5,340 € |
500+ | 5,230 € |
Información del producto
Resumen del producto
The MAX755ESA+ is an adjustable negative output current mode PWM regulator in 8 pin NSOIC package. The MAX755 operates from a 2.7V to 9V and generates an adjustable negative output, 1W output power when powered from a 4.5V input. Quiescent supply current is 1.8mA and a shutdown mode reduces this to 10µA. It employs a high performance current mode pulse width modulation control scheme to provide tight output voltage regulation and low subharmonic noise. The fixed frequency is factory trimmed to 160KHz allowing for easy noise filtering. Typical applications include board level DC to DC conversion, battery powered equipment and computer peripherals.
- Efficiency is 78%
- Operating temperature range from -40°C to 85°C
- Soft-start
- Current mode PWM with low noise and jitter
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Ajustable
Inversor
9V
175mA
8Pins
-
-4.75V
78%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.7V
175mA
NSOIC
Montaje en superficie
-5.25V
160kHz
-40°C
-
MSL 1 - Ilimitado
NSOIC
160kHz
Documentos técnicos (2)
Productos asociados
2 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Thailand
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto