Cantidad | Precio (sin IVA) |
---|---|
100+ | 6,260 € |
Información del producto
Resumen del producto
The MAX735ESA+ is a -5V, negative output, inverting, current mode PWM DC to DC converter in 8 pin NSOIC package. This CMOS inverting switch mode regulator has internal power MOSFET. It operates from 4V to 6.2V input and 200mA output current is provided for inputs greater than 4.5V. The quiescent supply current is typically 1.6mA and shutdown mode reduces this to 10μA. These power conserving features along with high efficiency and application circuits that lend themselves to miniaturization make the device idle for broad range of on-card applications. It employs high performance current mode pulse width modulation (PWM) control scheme to provide tight output voltage regulation and low subhormonic noise. The regulator is production tested in actual applications circuits and output accuracy is ±5% over all specified condition of line, load and temperature. It is used in board level Dc to DC conversion, battery powered equipment and computer peripherals.
- Output voltage of -5V
- Operating temperature range from -40°C to 85°C
- 1W output power (Vin ≥ 4.5V)
- 78% typical efficiency at Iload = 100mA
- Soft-start, low noise and jitter
- Simple application circuit
- Line regulation of 0.1%/V (V+ = 4V to 6.2V) and load regulation of 000.1%/mA (Iload = 0mA to 200mA)
- Fixed frequency oscillator is factory trimmed to 160KHz allowing for easy noise filtering
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Fijo
Inversor
6.2V
275mA
8Pins
-5V
4V
160kHz
-40°C
-
MSL 1 - Ilimitado
NSOIC
160kHz
1Outputs
4V
275mA
NSOIC
Montaje en superficie
-5V
6.2V
78%
85°C
-
No SVHC (21-Jan-2025)
-
Documentos técnicos (2)
Alternativas para MAX735ESA+
Se ha encontrado 1 producto
Productos asociados
2 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Thailand
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto