Cantidad | Precio (sin IVA) |
---|---|
96+ | 4,210 € |
Información del producto
Resumen del producto
The MAX16952AUE/V+ is a 36V, 2.2MHz step down controller with low operating current in 16 pin TSSOP package. The MAX16952 is a current-mode, synchronous PWM step down controller designed to operate with input voltages from 3.5V to 36V while using only 50µA of quiescent current at no load. The switching frequency is adjustable from 1MHz to 2.2MHz by an external resistor and can be synchronized to an external clock up to 2.4MHz. The MAX16952 output voltage is pin programmable to be either 5V fixed or adjustable from 1V to 10V. The wide input voltage range, along with its ability to operate in dropout during undervoltage transients, makes it ideal for automotive and industrial applications. The MAX16952 operates in fixed-frequency PWM mode and low quiescent current skip mode. It features an enable logic input which is compatible up to 42V to disable the device and reduce its shutdown current to 10µA.
- High duty cycle during undervoltage transients
- Enable-pin compatible from +3.3V logic level to +42V
- Overcurrent limit, overvoltage, undervoltage and thermal shutdown with automatic recovery
- Increased efficiency and reduced BOM cost and board space
- Low quiescent current helps designers meet stringent OEM current requirements
- Power good monitor to ease power-supply sequencing
- Skip mode for efficient, low-power operation
- Forced fixed-frequency operation
- External frequency synchronization
- Operating temperature range from -40°C to 125°C, automotive AEC-Q100 grade-1 qualified
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Controlador con extremo doble
Control de modo de corriente
36V
16Pins
2MHz
-
-
-40°C
-
MSL 1 - Ilimitado
AEC-Q100
2MHz
-
1Channels
3.5V
TSSOP
Montaje en superficie
-
-
Buck (Paso Bajo)
125°C
AEC-Q100
No SVHC (21-Jan-2025)
TSSOP
-
5V
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto