¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
10+ | 10,770 € |
25+ | 9,410 € |
100+ | 8,480 € |
250+ | 7,920 € |
500+ | 7,690 € |
Información del producto
Resumen del producto
LTC3114HDHC-1#TRPBF is a versatile, wide operating voltage range synchronous monolithic buck-boost DC/DC converter with programmable average output current. The LTC3114-1’s proprietary buck-boost PWM control circuitry delivers low noise operation across the entire operating voltage range. Current mode control ensures exceptional line and load transient responses. Synchronous, internal MOSFET switches and pin selectable Burst Mode operation maintains high efficiency across the entire range of load current. Average output current is programmed with a standard resistor and provides the basis for wide input range, high efficiency charging systems or constant current, high efficiency LED drive. Regulator turn-on is programmable through the accurate RUN pin. Quiescent current is just 3µA in shutdown. Applications include 24V/28V industrial power supply, 12V lead-acid to 12V regulator, high power LED driver, 12V/24V solar panel battery charging systems, automotive power systems.
- Regulates VOUT above, below or equal to VIN, single inductor
- Wide VIN range from 2.2V to 40V, wide VOUT range from 2.7V to 40V
- Programmable average output current, up to 96% efficiency
- Current mode control, 1.2MHz ultralow noise PWM, accurate RUN pin threshold
- VIN quiescent current in shutdown is 3µA typical at (TA = 25°C)
- VIN quiescent current in burst mode operation is 50µA typ at (FB=1.4V, non-bootstrapped, TA=25°C)
- Oscillator frequency is 1200KHz typical
- Soft-start time is 2ms typical at (TA = 25°C)
- Maximum duty cycle is 95% typical at (percentage of period SW2 is low in boost mode)
- Operating junction temperature range from -40°C to 150°C, 16-lead plastic DFN package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Ajustable
Buck-Boost Síncrono
40V
1A
16Pins
-
40V
150°C
-
1.2MHz
1Outputs
2.2V
1A
DFN
Montaje en superficie
2.7V
96%
-
No SVHC (21-Jan-2025)
Documentos técnicos (2)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto