¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 12,290 € |
10+ | 9,140 € |
37+ | 7,700 € |
111+ | 6,810 € |
259+ | 6,730 € |
518+ | 6,600 € |
Información del producto
Resumen del producto
LTC2928 is a four channel cascadable power supply sequencer and high accuracy supervisor. Sequencing thresholds, order and timing are configured with just a few external components, negating the need for PC board layout or software changes during system development. Multiple LTC2928s may be easily connected to sequence an unlimited number of power supplies. Sequence outputs control supply enable pins or N-channel pass gates. Precision input comparators with individual outputs monitor power supply voltages to 1.5% accuracy. Supervisory functions include undervoltage and overvoltage monitoring and reporting as well as µP reset generation. RST may be forced high to complement margin testing. It is used in applications such as network/telecom infrastructure, sequencing for multiple I/O and core voltages, power management etc.
- Easily configure power management without software
- Controls upto four supplies per device, cascades for additional supplies
- Staged supply sequencing with adjustable time positions
- Fault event reporting with diagnostics, selectable system shutdown on fault
- 1.5% undervoltage monitor accuracy, overvoltage and/or fault indication
- Configurable undervoltage and overvoltage thresholds
- Charge pumped enable pins drive N-channel MOSFETs
- Operating voltage range from 2.9V to 16.5V
- Operating temperature range from 0°C to 70°C
- Package style is 36-lead plastic SSOP(5.3mm)
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
492,5mV
-
2.9V
Activo en Bajo
36Pins
13ms
70°C
-
No SVHC (21-Jan-2025)
SSOP
507,5mV
4Monitores
16.5V
SSOP
Montaje en superficie
0°C
-
MSL 1 - Ilimitado
-
500mV
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto