¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
100+ | 2,360 € |
250+ | 2,100 € |
500+ | 1,930 € |
Información del producto
Resumen del producto
LT3008 is a micropower, low dropout voltage (LDO) linear regulator. This regulator optimize stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2μF. This regulator do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse current protection. It ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. It is widely used in application such as automotive, low current battery-powered systems, keep-alive power supplies, remote monitoring, utility meters, low power industrial applications etc.
- Input voltage range is 2V to 45V
- Quiescent current is 3μA typical at (ILOAD = 0μA)
- Dropout voltage is 115mV typical at (ILOAD = 100μA)
- Adjustable output (VADJ = VOUT(MIN) = 600mV)
- Shutdown current is 1μA maximum at (VIN = 6V, VSHDN = 0V)
- Thermal limit protection
- Regulated output voltage is 3.3V typical at (VIN = 3.85V, ILOAD = 100μA)
- Ripple rejection is 59dB typical
- Operating junction temperature is -40°C to 125°C
- Package style is 8-lead plastic TSOT-23
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Fija
45V
3.3V
3.3V
-
-
Salida Positiva
20mA
TSOT-23
300mV
TSOT-23
-40°C
3.3V 20mA LDO Voltage Regulators
MSL 1 - Ilimitado
2V
1Outputs
-
3,3V
-
20mA
300mV
20mA
300mV
Montaje en superficie
8Pins
125°C
-
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto