Cantidad | Precio (sin IVA) |
---|---|
2500+ | 1,760 € |
Información del producto
Resumen del producto
AD8031 is a single channel, single-supply, voltage feedback amplifier. It features high speed performance with 80MHz of small signal bandwidth, 30V/μs slew rate, and 125ns settling time. This performance is possible while consuming less than 4mW of power from a single 5V supply. These features increase the operation time of high speed, battery-powered systems without compromising dynamic performance. The input voltage range can extend to 500mV beyond each rail. The output voltage swings to within 20mV of each rail providing the maximum output dynamic range. This device is ideal for a wide range of applications, from battery-operated systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. It is used in applications such as high speed, battery-operated systems, high component density systems, portable test instruments, A/D buffers, active filters, high speed, set-and-demand amplifiers.
- Rail-to-rail input and output, no phase reversal with input 0.5V beyond supplies
- Input CMVR extends beyond rails by 200mV, output swing to within 20mV of either rail
- Total harmonic distortion is -62dBc typical at (fC = 1MHz, VO = 2V p-p, G = +2)
- Input voltage noise is 15nV/√Hz typical at (f = 1KHz, TA = 25°C)
- Input offset voltage is ±1mV typical at (VCM = VCC/2; VOUT = 1.35V)
- Input bias current is 0.45µA typical at (VCM = VCC/2; VOUT = 1.35V)
- Common-mode rejection ratio is 64dB typical at (VCM = 0V to 2.7V)
- Quiescent current per amplifier is 750μA typical at (TA = 25°C, VS = 2.7V)
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC_N
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
1Channels
35V/µs
NSOIC
Realimentado en Tensión
1mV
Montaje en superficie
85°C
-
NSOIC
50MHz
35V/µs
50MHz
± 1.35V a ± 6V
8Pins
Entrada / Salida, Carril - Carril (RRIO)
450nA
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplificador
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto